Filter Your Search
1 - 1 of 1 results
|
06035J0R1AAWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 0.1 pF | 50 V | 50 % | 0603 | 50 % | SURFACE MOUNT | SILICON DIOXIDE AND NITRIDE | FILM CAPACITOR | ACCU-F | CAPACITANCE TOLERANCE IS 0.05 PICO FARAD | SIZE(ACCU-F) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7/13 INCH | YES | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.25.00.45 |