Filter Your Search
1 - 2 of 2 results
|
06035J0R2PBSTR
Kyocera AVX Components
|
$0.7104 | Yes | Yes | Active | 0.2 pF | 50 V | 10 % | 0603 | J | 10 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06035J0R2PBSTR500
Kyocera AVX Components
|
$0.8000 | Yes | Yes | Active | 0.2 pF | 50 V | 10 % | 0603 | 10 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |