Filter Your Search
1 - 1 of 1 results
|
0603AF-271XJRW
Coilcraft Inc
|
$1.3099 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 220 mΩ | 5 % | YES | 7.9 MHz | 680 mA | 750 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |