Filter Your Search
1 - 4 of 4 results
|
0603B222K160CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||
|
0603B222K160CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | WALSIN TECHNOLOGY CORP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
0603B222K160CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Copper (Cu) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | unknown | FENGHUA ADVANCED TECHNOLOGY | , 0603 | EAR99 | 8532.24.00.20 | ||||||
|
0603B222K160CT
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | compliant | KNOWLES PRECISION DEVICES | , 0603 | EAR99 | 8532.24.00.20 |