Filter Your Search
1 - 10 of 55 results
|
0603CS-R11XGBD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 2 % | YES | 150 MHz | 300 mA | 1.35 GHz | 32 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
0603CS-R11XJQW
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e1 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||||||||||
|
0603CS-R11XHLW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 3 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||||
|
0603CS-R11XJTW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||
|
0603CS-R11XGTW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 2 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||
|
0603CS-R11XJSU
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||
|
0603CS-R11XGBU
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 2 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0704 | 0603CS | RF INDUCTOR | 1 | 0603CS | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 0704 | ||||||
|
0603CS-R11XJEW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||||
|
0603CS-R11XJBW
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | 0704 | 0603CS | RF INDUCTOR | 1 | 0603CS | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 0704 | ||||||
|
0603CS-R11XGPU
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 2 % | YES | 150 MHz | 300 mA | 1.35 GHz | CERAMIC | 32 | RF INDUCTOR | 1 | NO | e0 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |