Filter Your Search
1 - 2 of 2 results
|
0603HC-12NXJLW
Coilcraft Inc
|
$0.8557 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 75 mΩ | 5 % | YES | 250 MHz | 2 A | 3 GHz | CERAMIC | 38 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603HC-12NXJLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 75 mΩ | 5 % | YES | 250 MHz | 2 A | 3 GHz | CERAMIC | 38 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |