Filter Your Search
1 - 2 of 2 results
|
0603HL-821XJRC
Coilcraft Inc
|
$1.2536 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 2.45 Ω | 5 % | YES | 25 MHz | 190 mA | 290 MHz | Ceramic | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.8 mm | 1.19 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603HL-821XJRB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 2.45 Ω | 5 % | YES | 25 MHz | 190 mA | 290 MHz | Ceramic | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.8 mm | 1.19 mm | COILCRAFT INC | 0705 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |