Filter Your Search
1 - 10 of 64 results
|
EC3SMA-B-10-28.375MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 28.375 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-4 | not_compliant | 8541.60.00.60 | |||
|
E1UAB10-24.576M-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E2UAB10-24.576M-I2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E1UAB10-29.999M-CXTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E3UAB10-28.6363M-CE
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 28.6363 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | ||||||
|
E2UAB10-29.999M-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E1UAB10-24.576M-I2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E1UAB10-24.576M-CX
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E2UAB10-24.576M-CXA
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||
|
E2UAB10-24.576M-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.60 |