Filter Your Search
1 - 10 of 191 results
|
9306S-P12-02-03
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9306S-P07-01-35
ECS
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.232 inch | 0.319 inch | 0.3 inch | 0.118 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
9306S-P08-03
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9306S-P08-01-80
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9306S-P08-01-75
ECS
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 3.81 mm | FLASH inch | SOLDER | 0.2 inch | 0.197 inch | 0.32 inch | 0.118 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||
|
SSW-111-06-S-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 11 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
MPS-0156-06-SP-4
Sullins Connector Solutions
|
Check for Price | Contact Manufacturer | 6 | 1 | 6 mΩ | 5 A | PANEL | GLASS FILLED POLYESTER | AU | CARD EDGE CONNECTOR | 1800VAC V | NO | 5 GΩ | YES | -85 °C | 350 °C | BACK BOARD MOUNTING HOLE | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.156 inch | NO | ONE | 10u inch | SOLDER LUG | 0.32 inch | 0.404 inch | 1.86 inch | 0.22 inch | MICRO PLASTICS INC / CONNECTOR DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
9306S-P12-05-80
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9306S-P09-90
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9306S-P12-05-90
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |