Filter Your Search
1 - 10 of 22 results
|
PKZM0-2,5
Eaton Corporation
|
$40.1576 | Active | 690 V | 2.5 A | THERMAL CIRCUIT BREAKER | TURN BUTTON | RATED BREAKING CAPACITY AT 400 VAC | TRIP | 150 kA | CE; CSA; EN; IEC; UL | IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SNAP ON | 45 mm | 67.3 mm | 92.4 mm | EATON CORP | compliant | ||||||
|
PKZM0-0,63
Eaton Corporation
|
$42.2079 | Active | 690 V | 630 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TURN BUTTON | TRIP | 150 kA | CE; CSA; EN; IEC; UL | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SCREW | 45 mm | 76 mm | 93 mm | EATON CORP | unknown | |||||||
|
PKZM0-0,4
Eaton Corporation
|
$42.4611 | Active | 690 V | 400 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TURN BUTTON | TRIP | 150 kA | CE; CSA; EN; IEC; UL | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SCREW | 45 mm | 76 mm | 93 mm | EATON CORP | compliant | |||||||
|
PKZM0-0,16
Eaton Corporation
|
$45.6239 | Active | 690 V | 160 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TURN BUTTON | TRIP | 150 kA | CE; CSA; EN; IEC; UL | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SCREW | 45 mm | 76 mm | 93 mm | EATON CORP | unknown | |||||||
|
PKZM0-10-T
Eaton Corporation
|
$52.9623 | Yes | Active | 690 V | 10 A | THERMAL CIRCUIT BREAKER | BUTTON | RATED BREAKING CAPACITY MAX AT: 400 VAC | TRIP | 150 kA | EN; IEC; VDE | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SNAP ON | 45 mm | 75.2 mm | 92.4 mm | EATON CORP | compliant | |||||
|
PKZM0-1
Eaton Corporation
|
$96.1194 | Active | 690 V | 250 V | 1 A | SHORT | MANUAL ON/OFF | ENVIRONMENTAL CHARACTERISTICS: IP20 | MANUAL ON/OFF | 150 A | CE; CSA; EN; IEC; UL | CORROSSION RESISTANT | 55 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 93 mm | 80 mm | 45 mm | EATON CORP | compliant | Eaton | ||||
|
PKZM0-0,25-PI
Eaton Corporation
|
$97.9786 | Active | 690 V | 250 mA | THERMAL MAGNETIC CIRCUIT BREAKER | ROTARY KNOB | TRIP | 150 kA | CSA; EN; IEC; UL; VDE | IP20 | 55 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 45 mm | 67.1 mm | 108.6 mm | EATON CORP | unknown | |||||||
|
PKZM0-0,16-SPI32
Eaton Corporation
|
$97.9786 | Active | 690 V | 160 mA | THERMAL MAGNETIC CIRCUIT BREAKER | ROTARY KNOB | TRIP | 150 kA | CSA; EN; IEC; UL; VDE | IP00; IP20 | 55 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 45 mm | 67.1 mm | 101.6 mm | EATON CORP | unknown | |||||||
|
PKZM0-1,6
Eaton Corporation
|
$105.6200 | Active | 690 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TURN BUTTON | TRIP | 150 kA | CE; CSA; EN; IEC; UL | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SCREW | 45 mm | 76 mm | 93 mm | EATON CORP | unknown | |||||||
|
PKZM0-4
Eaton Corporation
|
$105.6531 | Active | 690 V | 4 A | THERMAL MAGNETIC CIRCUIT BREAKER | BUTTON | TRIP | 150 kA | CSA; IEC; UL; VDE | IP00; IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | NO | SNAP ON | 45 mm | 75.2 mm | 92.4 mm | EATON CORP | compliant | Eaton |