Filter Your Search
1 - 10 of 64 results
|
07P-101J-51
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 500 mΩ | 5 % | 460 mA | 5 MHz | Ferrite | 60 | YES | 85 °C | -55 °C | Shielded | Radial | TR | 650 µm | 5 mm | 7.5 mm | 12.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
07P1-20E1A0
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
07P121-272S3
Rosenberger
|
Check for Price | Active | e4 | 85 °C | -40 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | STANDARD: IEC-457-2 PART 2 | 1.374 inch | 0.866 inch | PLUG | UT-141 | 50 Ω | RF CONNECTOR | GOLD (50) OVER NICKEL | GOLD (50) OVER NICKEL | MALE | 1 mΩ | COAX | THREADED | NO | 1400VAC V | 5000 Cycles | NO | NO | 0.21 dB | 5 GΩ | POLYPHENYLENE ETHER | NO | LOCKING | STRAIGHT | CABLE | 1 | 18 MHz | GENERAL PURPOSE | NO | STEEL | SOLDER | 1 | 1.49 | |||||||||||||||||||||||||||
|
07P104-S00S3
Rosenberger
|
Check for Price | Active | e4 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | VSWR MAX AT 18 GHZ | PLUG | 50 Ω | RF STRAIGHT ADAPTER | GOLD | GOLD | MALE | THREADED-THREADED | NO | NO | NO | 0.8 dB | POLYSTYROL | NO | 26.5 MHz | GENERAL PURPOSE | NO | 1.2 | RPC-7-RPC-SL | |||||||||||||||||||||||||||||||||||||||||||
|
07P101-P041
Rosenberger
|
Check for Price | Yes | Active | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | 50 Ω | RF STRAIGHT ADAPTER | NOT APPLICABLE | MALE-MALE | THREADED | NO | NO | NO | 0.06 dB | NO | 18 MHz | GENERAL PURPOSE | NO | 1.38 | RPC-7-RPC-7 | NOT APPLICABLE | ||||||||||||||||||||||||||||||||||||||||||||||
|
07P121-000S3
Rosenberger
|
Check for Price | Contact Manufacturer | e4 | 85 °C | -40 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | STANDARD: IEC-457-2 PART 2 | 0.902 inch | 0.866 inch | PLUG | 50 Ω | RF CONNECTOR | GOLD (50) OVER NICKEL | GOLD (50) OVER NICKEL | MALE | 1 mΩ | COAX | THREADED | NO | 3500VAC V | 5000 Cycles | NO | NO | 0.03 dB | 5 GΩ | POLYPHENYLENE ETHER | NO | LOCKING | STRAIGHT | CABLE | 1 | 18 MHz | GENERAL PURPOSE | NO | STEEL | 1 | 1.43 | |||||||||||||||||||||||||||||
|
07P12L-000S3
Rosenberger
|
Check for Price | Yes | Active | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | CAPTIVE CENTER CONTACT | RF CONNECTOR | NOT SPECIFIED | THREADED | NO | NO | NO | POLYSTYROL | NO | STRAIGHT | 18 MHz | GENERAL PURPOSE | NO | 2.26 | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||
|
07P-122J-50
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.2 mH | 5.8 Ω | 5 % | 140 mA | 1.6 MHz | Ferrite | 100 | YES | 85 °C | -55 °C | Shielded | Radial | Box | 650 µm | 3.5 mm | 7.5 mm | 11 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | |||||||||||||||||||||||||||||||||||||||||
|
07P-122K-50
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.2 mH | 5.8 Ω | 10 % | 140 mA | 1.6 MHz | Ferrite | 100 | YES | 85 °C | -55 °C | Shielded | Radial | Box | 650 µm | 3.5 mm | 7.5 mm | 11 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | |||||||||||||||||||||||||||||||||||||||||
|
07P101-P100
Rosenberger
|
Check for Price | Contact Manufacturer | 07P101-P100 | e4 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | 50 Ω | RF CONNECTOR ADAPTER | GOLD (50) OVER NICKEL | MALE-MALE | THREADED | NO | NO | NO | 0.15 dB | NO | 18 MHz | GENERAL PURPOSE | NO | 1.38 | RPC-7-RPC-7 |