Filter Your Search
1 - 10 of 106 results
|
MC0805N1R0C201CT
SPC Multicomp
|
$0.0420 | Yes | Active | 1 pF | 200 V | 25 % | 0805 | NP0 | 25 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 600 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||||
|
0805N1R0C201DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | not_compliant | EAR99 | ||||||||||
|
0805N1R0C201NHTM
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||||||
|
0805N1R0C201DH-HK
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | not_compliant | EAR99 | ||||||||||
|
0805N1R0C201NHM
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||||||
|
0805N1R0C201YM
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | not_compliant | EAR99 | |||||||||||
|
0805N1R0C201N
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Tol. & 13" Reel Available | 0805N(200/250,LT10P) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 650 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | , 0805 | unknown | EAR99 | ||||||||||
|
0805N1R0C201NT
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
0805N1R0C201PT
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Palladium/Silver (Pd/Ag) | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | |||||||||||
|
0805N1R0C201VHTM
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 200 V | 25 % | 0805 | C0G | 25 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 |