Filter Your Search
1 - 10 of 42 results
|
NMC1812X7R824J100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 820 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | |||
|
03028-BP1R0BCZCR
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 100 V | 25 % | 0603 | BP | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R0BDZHT
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 100 V | 50 % | 0603 | BP | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R0YCZCC
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 16 V | 25 % | 0603 | BP | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R0XCZ-C
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 10 V | 25 % | 0603 | BP | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R0WCZ-P
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 6.3 V | 25 % | 0603 | BP | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R0XCZCC
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 10 V | 25 % | 0603 | BP | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028-BP1R0ZDZCB
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 25 V | 50 % | 0603 | BP | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC1812X7R824M100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 820 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | |||
|
03028-BP1R0BDZCB
Vishay Intertechnologies
|
Check for Price | No | Active | 1 F | 100 V | 50 % | 0603 | BP | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |