Filter Your Search
1 - 10 of 12 results
|
08C1003FP
Vishay Dale
|
Check for Price | No | No | End Of Life | 100 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Radial | 3943 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 2.41 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | |||||
|
08C1003SPB5
Vishay Dale
|
Check for Price | No | No | Active | 100 kΩ | 100 mW | THROUGH HOLE MOUNT | Radial | 3943 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | 2.41 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | ||||||
|
08C1003SPA4
Vishay Dale
|
Check for Price | No | No | Active | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e0 | 100 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | |||||||||
|
08C1003SFC5
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 90 °C | 25 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | ||||||||||
|
08C1003SFC3
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 70 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | |||||||||
|
08C1002JP
Vishay Dale
|
Check for Price | No | Active | unknown | NTC Resistor | ||||||||||||||||||||||||||||
|
B59008-C100-A40
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 250 Ω | THROUGH HOLE MOUNT | PTC THERMISTOR | 550 OHMS AT 100 DEG CEL | NO | TEMPERATURE SENSING | e3 | 123 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | PTC Thermistor | EAR99 | 8533.40.80.70 | ||||||||
|
08C1003SPA3
Vishay Dale
|
Check for Price | No | No | Active | 100 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e0 | 70 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | |||||||||
|
08C1003FF
Vishay Dale
|
Check for Price | Yes | Yes | End Of Life | 100 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Radial | 3943 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 2.41 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 | |||
|
08C1003SPC3
Vishay Dale
|
Check for Price | No | No | End Of Life | 100 kΩ | 100 mW | THROUGH HOLE MOUNT | Radial | 3943 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | 2.41 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | EAR99 | 8533.40.80.70 |