Filter Your Search
1 - 10 of 1,439 results
|
550U104MCAT
American Technical Ceramics Corp
|
$11.0595 | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | 20 % | CERAMIC | CERAMIC CAPACITOR | 550U | 15ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 380 µm | 860 µm | 330 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||||||||
|
05002-120AFMHB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 pF | 50 V | 1 % | 0301 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TUBE | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | |||||
|
05002-240KGMLP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24 pF | 250 V | 2 % | 0301 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | |||||
|
05002-180BMMC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 18 pF | 100 V | 20 % | 0301 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , 0603 | 8532.24.00.20 | |||
|
05002-240CFZLB
Vishay Intertechnologies
|
Check for Price | No | Active | 24 pF | 200 V | 1 % | 0301 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TUBE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | |||||
|
05002-220CJM-B
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 pF | 200 V | 5 % | 0301 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | ||||
|
05002-300KKMMJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 pF | 250 V | 10 % | 0301 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | |||||
|
05002-130KKZ-P
Vishay Intertechnologies
|
Check for Price | No | Active | 13 pF | 250 V | 10 % | 0301 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | |||||
|
05002-510AMZLJ
Vishay Intertechnologies
|
Check for Price | No | Active | 51 pF | 50 V | 20 % | 0301 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 | |||||
|
05002-100KGMMJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 pF | 250 V | 2 % | 0301 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 0603 | 8532.24.00.20 |