Filter Your Search
1 - 10 of 30 results
|
PVZ2A103C04B00
Murata Manufacturing Co Ltd
|
$0.1598 | Yes | Obsolete | 10 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | L BEND | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||
|
PVZ2R104C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | Bulk | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | |||||
|
PVZ2R473C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 47 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | ||||
|
PVZ2R223C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Unknown | 22 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | ||||||
|
PVZ2R473C04R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 47 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||
|
PVZ2R474C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 470 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||
|
PVZ2R222C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | ||||
|
PVZ2A105C04R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1 MΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 240 deg | L BEND | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | CHIP | ||
|
PVZ2R471C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Unknown | 470 Ω | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 240 deg | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | |||||||
|
PVZ2A223C04B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Unknown | 22 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | L BEND | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |