Filter Your Search
1 - 10 of 1,901 results
|
SON-NS8A-03-1142-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 11.4 kΩ | 0.1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION, REFERENCE STANDARD: MIL-PRF-83401 | 100 mW | 11.4 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 10.414 mm | 3.81 mm | TT ELECTRONICS PLC | SMT, 1541 | compliant | EAR99 | ||||
|
NS8A-032100B
TT Electronics Resistors
|
Check for Price | No | No | Active | 0.1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 210 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
NS8A-031961B
TT Electronics Resistors
|
Check for Price | No | No | Active | 0.1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.96 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
NS8A-033321F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 3.32 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
NS8A-031212F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 12.1 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
NS8A-038660D
TT Electronics Resistors
|
Check for Price | No | No | Active | 0.5 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 866 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
NS8A-036261B
TT Electronics Resistors
|
Check for Price | No | No | Active | 0.1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 6.26 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
NS8A-031370F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 137 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
SON-NS8A-03-9531-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 9.53 kΩ | 0.1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION, REFERENCE STANDARD: MIL-PRF-83401 | 100 mW | 9.53 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 10.414 mm | 3.81 mm | TT ELECTRONICS PLC | SON | compliant | EAR99 | ||||
|
NS8A-035692B
TT Electronics Resistors
|
Check for Price | No | No | Active | 0.1 % | 800 mW | 1541 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 56.9 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1541 | compliant | EAR99 | 8533.21.00.20 |