Parametric results for: 09E-9 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 4,592 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 09e
Select parts from the table below to compare.
Compare
Compare
474109-E
TE Connectivity
$1.1259 Active 1 1.27 mm 8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 10 GΩ 8A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 150 °C PEG NOT APPLICABLE RECTANGULAR NO NO NO ONE GENERAL PURPOSE NO SURFACE MOUNT 0.283 inch 0.137 inch 0.35 inch TE CONNECTIVITY LTD unknown TE Connectivity
374209-E
TE Connectivity
$1.8731 Active 1 1.27 mm 8.7 A FEMALE CABLE LIQUID CRYSTAL POLYMER NOT APPLICABLE BOARD CONNECTOR NO 8.7A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 150 °C NOT APPLICABLE RECTANGULAR NO YES NO LOCKING ONE GENERAL PURPOSE NO WIRE 0.449 inch TE CONNECTIVITY LTD unknown TE Connectivity
929550-01-09-EU
3M Interconnect
$1.8830 Yes Yes Active 9 1 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION compliant ROHS COMPLIANT
063209-E
TE Connectivity
$2.5018 Yes Active 26 2 1.27 mm 2 25 mΩ 1.7 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR 700VAC V NO 0.5 N 10 GΩ POLARIZED HOUSING 0.5 N e3 UL 94V-0 -55 °C 125 °C PEG TIN RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SURFACE MOUNT 0.283 inch 0.323 inch 0.85 inch TE CONNECTIVITY LTD compliant TE Connectivity
294009-E
TE Connectivity
$6.4988 Active 2 800 µm 1.47 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR NO 100 MΩ 1.47A 1 NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO NO 0.049 inch NO ONE GENERAL PURPOSE NO SURFACE MOUNT 0.185 inch 0.181 inch 1.728 inch TE CONNECTIVITY LTD unknown TE Connectivity
154809-E
TE Connectivity
$7.4211 Yes Active 2 1.27 mm 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 1A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO NO 0.05 inch NO ONE GENERAL PURPOSE NO SURFACE MOUNT 0.276 inch 0.246 inch 2.2 inch TE CONNECTIVITY LTD unknown TE Connectivity
234209-E
TE Connectivity
$7.5421 Yes Active 68 2 1.27 mm 2 25 mΩ 1 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.5 N 10 GΩ 1A 1 POLARIZED 0.5 N NO NO e3 NO UL 94V-0 -55 °C 125 °C LOCATING POST Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 5.5 mm SURFACE MOUNT 0.283 inch 0.388 inch 1.9 inch TE CONNECTIVITY LTD compliant TE Connectivity
224209-E
TE Connectivity
$13.2534 Active 7 1 mm 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 1A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO NO 0.049 inch NO ONE GENERAL PURPOSE NO SURFACE MOUNT TE CONNECTIVITY LTD unknown TE Connectivity
114009-E
TE Connectivity
$23.4069 Active 110 5 2 mm 5 20 mΩ FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR STANDARD: IEC 61076-4-101 NO 10 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 125 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm PRESS FIT 0.551 inch 0.594 inch 1.992 inch 0.146 inch TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.69.40.40
309E-115-2110
Methode Electronics Inc
Check for Price Obsolete 15 1 3.9624 mm 1 5 mΩ 7 A MALE BOARD GLASS FILLED POLYCARBONATE SN-PB ON NI STRAIGHT BOARD CONNECTOR WITH HOOKS 1500VAC V 8.896 N 500 GΩ POLARIZED HOUSING .556 N UL, CSA -40 °C 105 °C PCB EDGE LOCKING HOOK RECEPTACLE TIN/LEAD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.156 inch ONE RECTANGULAR SOLDER 0.41 inch 0.45 inch 2.334 inch 0.188 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40