Filter Your Search
1 - 7 of 7 results
|
MF2410F0.500TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 500 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||||||
|
MF2410F0.800TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 800 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||||||
|
MF2410F0.630TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 630 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||||||
|
50F-0500H
Hollyland (China) Electronics Technology Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 250 V | 500 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | BSI; CCC; CSA; CUL; GB; IEC; IMQ; KC; SEMKO; UL; VDE | 125 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | unknown | EAR99 | ||||||||||
|
50F-016H
Hollyland (China) Electronics Technology Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | REFERENCE STANDARD: VDE | 3 J | 10 ms | 35 A | BSI; CCC; CQC; CSA; CUL; GB; IEC; IMQ; KC; PSE; SEMKO; UL | 125 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | unknown | EAR99 | ||||||||
|
50F-0125H
Hollyland (China) Electronics Technology Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 250 V | 125 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | GB; IEC | 125 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | unknown | EAR99 | ||||||||||
|
50F-020H
Hollyland (China) Electronics Technology Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 7 J | 10 ms | 35 A | 10 ms | BSI, CCC, CSA, IMQ, KC, PSE, SEMKO, UL, VDE | 125 °C | -55 °C | 5.2x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | unknown |