Filter Your Search
1 - 10 of 309 results
|
MC100E116FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | DIFFERENTIAL | OPEN-EMITTER | 5 | LINE RECEIVER | ECL | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 500 ps | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC34C86P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | LINE RECEIVER | CMOS | EIA-422-A | 2 | TRUE | 30 ns | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC26LS32D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423 | 1 | TRUE | 30 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
10H516/BFAJC
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 V | DIFFERENTIAL | OPEN-EMITTER | 3 | LINE RECEIVER | ECL | GENERAL PURPOSE | 3 | COMPLEMENTARY | 1.6 ns | 23 mA | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.65 mm | 2.15 mm | 6.415 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
10516/BFAJC
Motorola Mobility LLC
|
Check for Price | Obsolete | DIFFERENTIAL | OPEN-EMITTER | 3 | LINE RECEIVER | ECL | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 4 ns | 24 mA | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.65 mm | 2.15 mm | 6.415 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC26LS31D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC6898FN
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 1 | LINE TRANSCEIVER | BIPOLAR | NO | X3T9.2 | 1 | 2 V | 48 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 19.1262 mm | 4.57 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC1488MR1
Motorola Mobility LLC
|
Check for Price | Obsolete | 9 V | GATED | 4 | 175 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | EIA-232-D | 4 | 9.09 V | 8.91 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | MOTOROLA INC | SOIC | SSOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC10H116MEL
Motorola Mobility LLC
|
Check for Price | Transferred | DIFFERENTIAL | 3 | LINE RECEIVER | YES | 95 µA | GENERAL PURPOSE | 3 | COMPLEMENTARY | 1.45 ns | 23 mA | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC10H116FN
Motorola Mobility LLC
|
Check for Price | Transferred | DIFFERENTIAL SCHMITT TRIGGER | OPEN-EMITTER | 1 | LINE RECEIVER | ECL | YES | GENERAL PURPOSE | 3 | COMPLEMENTARY | 1.45 ns | 23 mA | YES | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MOTOROLA INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 |