Filter Your Search
1 - 10 of 10 results
|
T102MTDCQE
C&K
|
$10.5040 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 2 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.26 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
T107MYWQE
C&K
|
$11.9343 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | WIRE | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||
|
T103MY9CQE
C&K
|
$12.4715 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
T103STAGE
C&K
|
$16.6219 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | 0.4VA@20VAC | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 8.13 mm | 5.08 mm | 9.09 mm | 0.31 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||
|
T102MD9CQE
C&K
|
$20.9123 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 2 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.26 inch | 0.13 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
T211S1YZQE
C&K
|
$23.1501 | Yes | Obsolete | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.41 inch | 8.13 mm | 8.57 mm | 9.14 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||
|
T203M1TDCQE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.22 inch | 8.13 mm | 8.57 mm | 9.14 mm | 0.26 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
T107MYCQE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||
|
T102MYCQE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 2 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
T105MYZQE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | 2A@120VAC | 2A@28VDC | 2 A | (ON)-OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |