Filter Your Search
1 - 10 of 9,807 results
|
PMMT491A,215
Nexperia
|
$0.0186 | Yes | Active | 40 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 200 | 150 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1998-08-06 | Nexperia | ||||||||||||
|
PBSS4160T,215
Nexperia
|
$0.0259 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 250 | 220 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | PLASTIC PACKAGE-3 | |||||||||||
|
MMBT489LT1G
onsemi
|
$0.0317 | Yes | Active | 30 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 710 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | ||||||||||
|
BCX54-16,115
Nexperia
|
$0.0340 | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | SC-62, SOT-89, TO-243, 3 PIN | ||||||
|
BCX54,115
Nexperia
|
$0.0365 | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 40 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | SC-62, SOT-89, TO-243, 3 PIN | ||||||
|
BCX56-16
Diotec Semiconductor AG
|
$0.0446 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 130 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | 1 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2020-05-22 | Diotec | SOT-89, 3 PIN | |||||||||||||
|
BCP56TA
Diodes Incorporated
|
$0.0510 | Yes | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 2 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 4 | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
2SCR513P5T100
ROHM Semiconductor
|
$0.0563 | Yes | Active | 50 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 180 | 360 MHz | 7 pF | 2 W | SWITCHING | SILICON | 350 mV | R-PSSO-F3 | e3 | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | SINGLE | ROHM CO LTD | not_compliant | EAR99 | 2016-04-06 | ROHM Semiconductor | SC-62, SOT-89, 3 PIN | |||||||||||
|
TBC635
Continental Device India Ltd
|
$0.0570 | Yes | Active | 45 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | |||||||||||||||||||||
|
TBC637
Continental Device India Ltd
|
$0.0570 | Yes | Active | 60 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 |