Filter Your Search
1 - 10 of 992 results
|
LMV1012UP-20/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 1 | 95 kHz | 21.1 dB | VFBGA | 0.18 % | 5 V | AUDIO PREAMPLIFIER | 1 | 310 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 950.5 µm | 1.0265 mm | 395 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMV1012TPX-15/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 1 | 95 MHz | 15.6 dB | VFBGA | 0.09 % | 5 V | AUDIO PREAMPLIFIER | 1 | 180 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | TEXAS INSTRUMENTS INC | SMD-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA | 4 | |||
|
LMV1012TPX-25/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 1 | 95 MHz | 30 dB | VFBGA | 0.15 % | 5 V | AUDIO PREAMPLIFIER | 1 | 180 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | TEXAS INSTRUMENTS INC | SMD-4 | compliant | EAR99 | 8542.33.00.01 | DSBGA | 4 | ||||
|
LMV1012UP-15/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 1 | 95 kHz | 15.6 dB | VFBGA | 0.13 % | 5 V | AUDIO PREAMPLIFIER | 1 | 325 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 950.5 µm | 1.0265 mm | 395 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMV1012UP-25/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 1 | 95 kHz | 23.9 dB | VFBGA | 0.21 % | 5 V | AUDIO PREAMPLIFIER | 1 | 300 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 950.5 µm | 1.0265 mm | 395 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMV1012UP-07/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 1 | 95 MHz | 7.8 dB | VFBGA | 0.1 % | 5 V | AUDIO PREAMPLIFIER | 1 | 300 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 400 µm | TEXAS INSTRUMENTS INC | SMD-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA | 4 | |||
|
LMV1012TP-25/NOPB
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 1 | 95 MHz | 23.8 dB | VFBGA | 0.15 % | 5 V | AUDIO PREAMPLIFIER | 1 | 300 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | TEXAS INSTRUMENTS INC | SMD-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA | 4 | |||
|
AAP803A1
Microchip Technology Inc
|
$0.5595 | Yes | Active | 1 | 30 kHz | 18 dB | VFBGA | 2.3 % | 5 V | AUDIO PREAMPLIFIER | 1 | 1.97 mA | 1.6 V | COMMERCIAL | R-PBGA-B6 | 55 °C | -5 °C | 6 | PLASTIC/EPOXY | BGA6,2X3,12 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 300 µm | BOTTOM | 550 µm | 820 µm | 355 µm | MICROCHIP TECHNOLOGY INC | CSP-6 | compliant | |||||||||||||||
|
MAX4062EUB+
Maxim Integrated Products
|
$0.6042 | Yes | Yes | Transferred | 1 | 22 kHz | 20 dB | TSSOP | 5.5 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 1.2 mA | 2.4 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, UMAX-10 | compliant | EAR99 | 8542.33.00.01 | SOIC | 10 | ||||
|
LMV1015UR-25/NOPB
Texas Instruments
|
$0.6370 | Yes | Yes | Active | 150 kHz | 100 dB | VFBGA | 0.13 % | AUDIO PREAMPLIFIER | 1 | 300 µA | INDUSTRIAL | S-XBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |