Filter Your Search
1 - 10 of 10,979 results
|
MLF2012K390KT000
TDK Corporation
|
$0.0740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 2.4 Ω | 10 % | YES | 2 MHz | 4 mA | 13 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF2012K390MT000
TDK Corporation
|
$0.0925 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 2.4 Ω | 20 % | YES | 2 MHz | 4 mA | 13 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLV32T-390J-EF
TDK Corporation
|
$0.0985 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 6.4 Ω | 5 % | YES | 2.52 MHz | 65 mA | 16 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
LQH43MN390K03L
Murata Manufacturing Co Ltd
|
$0.1220 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.4 Ω | 10 % | YES | 1 MHz | 240 mA | 11 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH43NZ390J03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.4 Ω | 5 % | YES | 1 MHz | 240 mA | 11 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
LQH43NZ390K03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.4 Ω | 10 % | YES | 1 MHz | 240 mA | 11 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
LQH43MN390J03L
Murata Manufacturing Co Ltd
|
$0.1260 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.4 Ω | 5 % | YES | 1 MHz | 240 mA | 11 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
BWNC00372926390K00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.4 Ω | 10 % | YES | 2.52 MHz | 220 mA | 11 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
BWNC00372926390J00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.4 Ω | 5 % | YES | 2.52 MHz | 220 mA | 11 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
LBM2016T390JV
TAIYO YUDEN
|
$0.1530 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 39 µH | 5.07 Ω | 5 % | YES | 2.52 MHz | 120 mA | 14 MHz | 20 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP, 0806 | compliant | EAR99 | 8504.50.80.00 |