Filter Your Search
1 - 10 of 1,200 results
![]() |
ASPI-4020S-750M-T
Abracon Corporation
|
$0.2190 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 1.16 Ω | 20 % | YES | 100 kHz | 350 mA | 7.7 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||||
![]() |
ASPI-4030S-750M-T
Abracon Corporation
|
$0.2225 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 1.02 Ω | 20 % | YES | 100 kHz | 480 mA | 6.3 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BPSD00030321750M00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 1.9 Ω | 20 % | YES | 2.52 MHz | 290 mA | 1312 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | compliant | CHIP | ||||||||||||||||
|
MESC-750M-01
FASTRON GmBH
|
$0.2434 | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 780 mΩ | 20 % | NO | 100 kHz | 700 mA | FERRITE | RF INDUCTOR | 1 | NO | e3 | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 7.5 mm | 24 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||||||||
![]() |
ASPI-6045S-750M-T
Abracon Corporation
|
$0.2785 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 305 mΩ | 20 % | YES | 950 mA | 5 MHz | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 2424 | |||||||||
|
APSD00030321750M00
Pulse Electronics Corporation
|
$0.4330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 1.9 Ω | 20 % | YES | 2.52 MHz | 290 mA | Ferrite | 1312 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | compliant | CHIP | ||||||||||||||
![]() |
ASPI-8040S-750M-T
Abracon Corporation
|
$0.4864 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 211 mΩ | 20 % | YES | 100 kHz | 1.2 A | 4.9 MHz | NICKEL-ZINC FERRITE | 3232 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 8 mm | 8 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 3232 | ||||||||||
|
SRR1205-750YL
Bourns Inc
|
$0.6093 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 330 mΩ | 15 % | YES | 1 kHz | 1.2 A | 6 MHz | FERRITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.7 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 5050 | ||||||||
|
1537-70J
API Delevan
|
$0.6800 | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 3.7 Ω | 5 % | NO | 166 mA | 10.5 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BPCI00121280750T00
Pulse Electronics Corporation
|
$0.7140 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 150 mΩ | 30 % | YES | 100 kHz | 2 A | 4747 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | PULSE ELECTRONICS CORP | compliant | CHIP |