Filter Your Search
1 - 10 of 11,014 results
|
MCSDRH73B-820MHF
SPC Multicomp
|
$0.0384 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 492 mΩ | 20 % | YES | 100 kHz | 940 mA | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | 2929 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MLF2012C820KT000
TDK Corporation
|
$0.0740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 3 Ω | 10 % | YES | 1 MHz | 2 mA | 8 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLV25T-820J-EFD
TDK Corporation
|
$0.1154 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 19 Ω | 5 % | YES | 2.52 MHz | 66 mA | 13 MHz | FERRITE | 20 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
LQH43MN820K03L
Murata Manufacturing Co Ltd
|
$0.1220 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.2 Ω | 10 % | YES | 1 MHz | 170 mA | 7.5 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH43NZ820K03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.2 Ω | 10 % | YES | 1 MHz | 170 mA | 7.5 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
LQH43NZ820J03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.2 Ω | 5 % | YES | 1 MHz | 170 mA | 7.5 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
LQH43MN820J03L
Murata Manufacturing Co Ltd
|
$0.1260 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.2 Ω | 5 % | YES | 1 MHz | 170 mA | 7.5 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
NLV25T-820J-EF
TDK Corporation
|
$0.1362 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 19 Ω | 5 % | YES | 2.52 MHz | 66 mA | 13 MHz | FERRITE | 20 | 1008 | 1 | YES | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF2012C820KTD25
TDK Corporation
|
$0.1427 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 3 Ω | 10 % | YES | 1 MHz | 2 mA | 8 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
BWNC00372926820J00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 3 Ω | 5 % | YES | 2.52 MHz | 145 mA | 6 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant |