Filter Your Search
1 - 10 of 21,011 results
|
LBR2012T1R0M
TAIYO YUDEN
|
$0.0215 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 91 mΩ | 20 % | YES | 7.96 MHz | 400 mA | 100 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MCFT000197
SPC Multicomp
|
$0.0248 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 500 mΩ | 10 % | YES | 7.96 MHz | 450 mA | 100 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
NLV32T-1R0J-PF
TDK Corporation
|
$0.0265 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 5 % | YES | 7.96 MHz | 400 mA | 120 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
NLCV32T-1R0M-PFR
TDK Corporation
|
$0.0383 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 55 mΩ | 20 % | YES | 7.96 MHz | 1.7 A | 100 MHz | Ferrite | 15 | 1210 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
NPIS32LS1R0YTRF
NIC Components Corp
|
$0.0393 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 30 % | YES | 100 kHz | 2.2 A | 120 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
RLB0912-1R0ML
Bourns Inc
|
$0.0420 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | NO | 1 kHz | 6 A | 88 MHz | Ferrite | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 8.7 mm | 10 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
|
WLPN202012N1R0PB
Walsin Technology Corporation
|
$0.0431 | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 30 % | YES | 100 kHz | 1.7 A | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT 20% TOLERANCE | 125 °C | -25 °C | Shielded | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | WALSIN TECHNOLOGY CORP | 0808 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | |||||||||||
![]() |
AIML-0603-1R0K-T
Abracon Corporation
|
$0.0472 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 10 MHz | 25 mA | 125 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||||||
|
WLPN505010N1R0PB
Walsin Technology Corporation
|
$0.0498 | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 30 % | YES | 100 kHz | 1.75 A | 95 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4.9 mm | 4.9 mm | WALSIN TECHNOLOGY CORP | 1919 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LSXNE2424MKT1R0NNG
TAIYO YUDEN
|
$0.0498 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 77 mΩ | 30 % | YES | 100 kHz | 1.3 A | 101 MHz | Ferrite | 1010 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | CHIP | compliant |