Filter Your Search
1 - 10 of 13,199 results
|
NLV32T-120J-EF
TDK Corporation
|
$0.0665 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 5 % | YES | 2.52 MHz | 140 mA | 20 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF2012E120JT000
TDK Corporation
|
$0.0863 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 900 mΩ | 5 % | YES | 2 MHz | 15 mA | 25 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLV25T-120J-EF
TDK Corporation
|
$0.0925 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 3.8 Ω | 5 % | YES | 2.52 MHz | 150 mA | 30 MHz | FERRITE | 25 | 1008 | 1 | YES | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608E120JT000
TDK Corporation
|
$0.0979 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.8 Ω | 5 % | YES | 2 MHz | 10 mA | 25 MHz | FERRITE | 30 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MCSD43-120MU
SPC Multicomp
|
$0.1033 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 210 mΩ | 20 % | YES | 10 kHz | 1.1 A | 100 kHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e2 | 130 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | MULTICOMP PRO | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MLF1608E120KTD25
TDK Corporation
|
$0.1091 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.8 Ω | 10 % | YES | 2 MHz | 10 mA | 25 MHz | FERRITE | 30 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
LBM2016T120J
TAIYO YUDEN
|
$0.1096 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 12 µH | 1.82 Ω | 5 % | YES | 2.52 MHz | 200 mA | 23 MHz | FERRITE | 25 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
MLF2012E120KT000
TDK Corporation
|
$0.1138 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 900 mΩ | 10 % | YES | 2 MHz | 15 mA | 25 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
LQH43MN120K03L
Murata Manufacturing Co Ltd
|
$0.1220 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 620 mΩ | 10 % | YES | 1 MHz | 380 mA | 21 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH43NZ120K03L
Murata Manufacturing Co Ltd
|
$0.1240 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 620 mΩ | 10 % | YES | 1 MHz | 380 mA | 21 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |