Filter Your Search
1 - 10 of 10,939 results
|
WLPN303015M560PB
Walsin Technology Corporation
|
$0.0758 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.664 Ω | 20 % | YES | 1 MHz | 340 mA | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | |||||||||||||
|
MLF2012K560MT000
TDK Corporation
|
$0.0925 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 2.8 Ω | 20 % | YES | 2 MHz | 4 mA | 10 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
LHL08TB560K
TAIYO YUDEN
|
$0.1116 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 170 mΩ | 10 % | NO | 2.52 MHz | 1.1 A | 7.9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 9 mm | 9.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LBM2016T560J
TAIYO YUDEN
|
$0.1132 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 56 µH | 7.67 Ω | 5 % | YES | 2.52 MHz | 95 mA | 12 MHz | FERRITE | 20 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MLF2012K560KT000
TDK Corporation
|
$0.1216 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 2.8 Ω | 10 % | YES | 2 MHz | 4 mA | 10 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
NLV32T-560J-EF
TDK Corporation
|
$0.1327 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 5 % | YES | 2.52 MHz | 55 mA | 13 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
RLB0608-560KL
Bourns Inc
|
$0.1396 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.2 Ω | 10 % | NO | 2.52 MHz | 350 mA | 6.5 MHz | Ferrite | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | MATTE TIN | RADIAL | WIRE | 500 µm | 2 mm | 5 mm | 6.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
|
BWNC00372926560K00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 2.49 Ω | 10 % | YES | 2.52 MHz | 189 mA | 9 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
BWNC00372926560J00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 2.49 Ω | 5 % | YES | 2.52 MHz | 189 mA | 9 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
NLV25T-560J-EF
TDK Corporation
|
$0.1471 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 12.1 Ω | 5 % | YES | 2.52 MHz | 75 mA | 16 MHz | FERRITE | 20 | 1008 | 1 | YES | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |