Filter Your Search
1 - 10 of 193 results
|
TLC555IDR
Texas Instruments
|
$0.4867 | Yes | Yes | Active | 3 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | ALSO OPERATES AT 5 V OR 15 V SPLY; AT 5 ... more | 1 | 900 µA | 15 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC555ID
Texas Instruments
|
$0.5272 | No | Obsolete | 3 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | ALSO OPERATES AT 5 V OR 15 V SPLY; AT 5 ... more | 1 | 900 µA | 15 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC555IP
Texas Instruments
|
$0.5485 | Yes | Yes | Active | 3 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | ALSO OPERATES AT 5 V OR 15 V SPLY; AT 5 ... more | 1 | 900 µA | 15 V | 2 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TS556IDTTR
STMicroelectronics
|
$0.8736 | Yes | Active | 3 V | YES | TIMER | CMOS | 1 | 500 µA | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
TLC556IN
Texas Instruments
|
$1.0856 | Yes | Yes | Active | 3 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS | 2 | 1.2 mA | 15 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC556IDR
Texas Instruments
|
$1.1746 | Yes | Yes | Active | 3 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS | 2 | 1.2 mA | 15 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC556ID
Texas Instruments
|
$1.1766 | Yes | Yes | Active | 3 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS | 2 | 1.2 mA | 15 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS555IDTTR
STMicroelectronics
|
$1.2335 | Yes | Active | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
SSGSWG-LVQ-13F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 3 V | NO | 13 MHz | SQUARE | HYBRID | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | QIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 7.366 mm | 8.89 mm | ENGINEERED COMPONENTS CO | DMA | QIP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SSGSWG-LVQ-11T
Engineered Components Co
|
Check for Price | Obsolete | 3 V | YES | 11 MHz | SQUARE | HYBRID | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-XDMA-L5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | SOL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | L BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | ENGINEERED COMPONENTS CO | DMA | SOL, | 5 | unknown | EAR99 | 8542.39.00.01 |