Filter Your Search
1 - 10 of 118 results
|
91MCE18P5BO
Honeywell Sensing and Control
|
Check for Price | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
D4C-2431
OMRON Corporation
|
Check for Price | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | .1A@125VAC | 100 mA | 125 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||
|
91MCE18PQ
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | CONNECTOR | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
91MCE18POQ
Honeywell Sensing and Control
|
Check for Price | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | CONNECTOR | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
D4C-4531
OMRON Corporation
|
Check for Price | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4C-3431
OMRON Corporation
|
Check for Price | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | .1A@30VDC | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||
|
91MCE18S3BP
Honeywell Sensing and Control
|
Check for Price | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
91MCE18SBOQ
Honeywell Sensing and Control
|
Check for Price | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | CONNECTOR | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
91MCE18PBQ
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | CONNECTOR | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
91MCE18S5
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 120 V | 500000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 6A@120VAC | .55A@120VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 50 mm | 30 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |