Parametric results for: 1.5KE440AHB0G under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15ke440ahb0g
Select parts from the table below to compare.
Compare
Compare
1.5KE440AHB0G
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 418 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 376 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 462 V 1.5 kW O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50