Parametric results for: 1.5KE47CARL4 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 15ke47carl4
Select parts from the table below to compare.
Compare
Compare
1.5KE47CARL4
Motorola Semiconductor Products
Check for Price Transferred 64.8 V 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50
1.5KE47CARL4
onsemi
Check for Price Yes Obsolete 64.8 V 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 40.2 V 1 ZENER HIGH RELIABILITY 49.4 V 1.5 kW Not Qualified O-PALF-W2 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NICKEL GOLD PALLADIUM WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 41A-04
1.5KE47CARL4
Motorola Mobility LLC
Check for Price Transferred 64.8 V 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 41A-02