Filter Your Search
1 - 10 of 30 results
|
1.5KE68CA/B
YAGEO Corporation
|
$0.3025 | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||||
|
1.5KE6.8CA/B
YAGEO Corporation
|
$0.3025 | Active | 10.5 V | 1 mA | 6.5 W | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||||
|
1.5KE68CA-B
Littelfuse Inc
|
$0.3685 | Yes | Active | 92 V | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE6.8CA-B
Littelfuse Inc
|
$0.3732 | Yes | Active | 10.5 V | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE68CA-B
Diodes Incorporated
|
$0.6038 | No | Yes | Obsolete | 92 V | 5 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | DO-201 | O-PALF-W2 | 2 | ||||||||
|
1.5KE68CAB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AD | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | DO-201AD | O-PALF-W2 | 2 | ||||||||||||||||
|
1.5KE68CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 92 V | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | CMOS COMPATIBLE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 | ||||||
|
1.5KE6.8CA-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 10.5 V | 2 mA | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7.14 V | 1.5 kW | Not Qualified | O-LALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
1.5KE68CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 92 V | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
|
1.5KE6.8CAB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AD | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | DO-201AD | O-PALF-W2 | 2 |