Filter Your Search
1 - 2 of 2 results
|
1.5SMC9.1A-Q
Bourns Inc
|
Check for Price | Yes | Active | 3.5 V | 17.4 V | 50 µA | 9.075 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | PRSM-MIN | 9.5 V | 1.5 kW | 7.78 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | compliant | Bourns | ||
|
1.5SMC91A-Q
Bourns Inc
|
Check for Price | Yes | Active | 3.5 V | 162.5 V | 1 µA | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | PRSM-MIN | 95.5 V | 1.5 kW | 77.8 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | unknown | Bourns |