Parametric results for: 10-32x3thdstd ss ps ftd under Bus Controllers

Filter Your Search

1 - 10 of 133 results

|
-
-
-
-
-
Manufacturer: FTDI Chip
Select parts from the table below to compare.
Compare
Compare
FT232BL
FTDI Chip
$0.4554 Yes Obsolete 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 compliant EAR99 8542.31.00.01 FTDI Chip
FT120T-U
FTDI Chip
$1.8797 Yes Active VBUS 8 1 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 4 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD TSSOP-28 compliant 8542.31.00.01 FTDI Chip SOIC 28
FT234XD-T
FTDI Chip
$2.0992 Yes Active 60 MBps 12 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 8.3 mA 5.5 V 2.97 V INDUSTRIAL S-PDSO-N12 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY HTSON SOLCC12,.12,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE NO LEAD 450 µm DUAL 800 µm 3 mm 3 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 3 X 3 MM, ROHS COMPLIANT, DFN-12 compliant 8542.31.00.01 FTDI Chip DFN 12
FT260Q-T
FTDI Chip
$2.3425 Yes Yes Active I2C; UART; USB 0.064 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS IT ALSO OPERATES AT 5V NOM SUPPLY 3.63 V 2.97 V INDUSTRIAL S-XQCC-N28 3 85 °C -40 °C 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD HVQCCN, compliant EAR99 8542.31.00.01 FTDI Chip
FT260S-U
FTDI Chip
$2.4037 Yes Yes Active I2C; UART; USB 0.064 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS IT ALSO OPERATES AT 5V NOM SUPPLY 3.63 V 2.97 V INDUSTRIAL R-PDSO-G28 3 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD TSSOP, compliant 3A991.A.2 8542.31.00.01 FTDI Chip
FT234XD-R
FTDI Chip
$2.4236 Yes Active 60 MBps 12 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 8.3 mA 5.5 V 2.97 V INDUSTRIAL S-PDSO-N12 Not Qualified 3 85 °C -40 °C 260 40 12 PLASTIC/EPOXY HTSON SOLCC12,.12,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE NO LEAD 450 µm DUAL 800 µm 3 mm 3 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD DFN-12 compliant EAR99 8542.31.00.01 FTDI Chip DFN 12
FT232HQ-TRAY
FTDI Chip
$3.5412 Yes Active I2C 8 1 40 MBps 12 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V INDUSTRIAL S-XQCC-N48 Not Qualified 3 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.32SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD QFN-48 compliant 8542.31.00.01 FTDI Chip
FT232RNL-TUBE
FTDI Chip
$3.6617 Yes Active UART 60 MBps 12.02 MHz YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 3.3 V R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD SSOP-28 compliant FTDI Chip
FT232HL-TRAY
FTDI Chip
$3.6738 Yes Active I2C 8 1 40 MBps 12 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V INDUSTRIAL S-PQFP-G48 Not Qualified 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD LFQFP, QFP48,.35SQ,20 compliant 8542.31.00.01 FTDI Chip
FT245RNL-TUBE
FTDI Chip
$3.9301 Yes Active USB 8 60 MBps 12.02 MHz YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 3.3 V R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD compliant FTDI Chip