Filter Your Search
1 - 10 of 214 results
|
RFCS04021000CBTT1
Vishay Intertechnologies
|
$0.3702 | Yes | Obsolete | 1 pF | 50 V | 10 % | 0402 | 10 % | SURFACE MOUNT | FILM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | ONE SURFACE | 381 µm | 1.016 mm | 508 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8532.25.00.45 | Vishay | ||||||||||||||
|
MKS0C031000C00KSSD
Wima
|
$0.3968 | Yes | Yes | Active | 100 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 7.5 mm | 4.6 mm | 3 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||||||||
|
160272K1000C-F
Cornell Dubilier Electronics Inc
|
$0.6982 | Yes | Yes | Active | 2.7 nF | 1 kV | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
160222J1000C-F
Cornell Dubilier Electronics Inc
|
$51.5804 | Yes | Yes | Active | 2.2 nF | 1 kV | 5 % | NON-POLARIZED | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier | |||||||
|
160332K1000C-F
Cornell Dubilier Electronics Inc
|
$51.6570 | Yes | Yes | Active | 3.3 nF | 1 kV | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , 5116 | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier | |||||||
|
160332J1000C-F
Cornell Dubilier Electronics Inc
|
$51.6728 | Yes | Yes | Active | 3.3 nF | 1 kV | 5 % | NON-POLARIZED | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKS0C031000C00KC
Wima
|
Check for Price | Yes | Active | 100 nF | 63 V | 10 % | 1812 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 7.5 mm | 4.6 mm | 3 mm | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
MKS0C031000C00KN
Wima
|
Check for Price | Yes | Active | 100 nF | 63 V | 10 % | 1812 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | Radial | Roll | Tin (Sn) | 2.5 mm | 7.5 mm | 4.6 mm | 3 mm | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
GPC16.5683M1000C31TV44
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 1 kV | 20 % | 6560 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 350 V | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 7 mm | 16.5 mm | 15 mm | KEMET ELECTRONICS CORP | , 6559 | compliant | EAR99 | 8532.25.00.45 | |||||||||||
|
MKS0D031000C00MMSD
Wima
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 20 % | 1812 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | MKS02 | RATED AC VOLTAGE (V): 63 | 63 V | MKS02 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 7.5 mm | 4.6 mm | 3 mm | WIMA GMBH & CO KG | , 1812 | unknown | EAR99 | 8532.25.00.70 |