Filter Your Search
1 - 10 of 313 results
|
CHC2902M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
CHC2522M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 52 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
CHC2802M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
CB01403M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 40 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 15u inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 2.016 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CB01492M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 2.466 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CHC2342M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 34 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
CB01182M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 0.916 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CB01143M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 14 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 15u inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 0.716 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CHC2462M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
61082-161002P
Amphenol Communications Solutions
|
Check for Price | Active | 160 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e0 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 7.87u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.748 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |