Filter Your Search
1 - 2 of 2 results
|
100322QCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.25 ns | 1.35 ns | 9 | 1 | YES | QCCJ | NO | OPEN-EMITTER | 100K | BUFFER | ECL | 65 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||
|
100322QCX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.25 ns | 9 | 1 | YES | QCCJ | OPEN-EMITTER | 100K | BUFFER | ECL | -5.7 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 28 | unknown | 8542.39.00.01 |