Filter Your Search
1 - 2 of 2 results
|
100336SC
onsemi
|
Check for Price | Active | -5.2 V | 1.8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 100K | PARALLEL IN SERIAL OUT | ECL | CAN ALSO BE OPERATED AS A COUNTER | 350 MHz | COMPLEMENTARY | -5.7 V | -4.2 V | OTHER | R-PDSO-G24 | 85 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ONSEMI | SOIC-24 | compliant | 8542.39.00.01 | 2017-03-17 | onsemi | ||
|
100336SCX
onsemi
|
Check for Price | Active | -5.2 V | 1.8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 100K | PARALLEL IN SERIAL OUT | ECL | CAN ALSO BE OPERATED AS A COUNTER | 350 MHz | COMPLEMENTARY | -5.7 V | -4.2 V | OTHER | R-PDSO-G24 | 85 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ON SEMICONDUCTOR | SOIC-24 | compliant | 8542.39.00.01 | 2017-03-17 |