Filter Your Search
1 - 6 of 6 results
|
F100371FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 2 ns | 3 | 4 | YES | QFF | MULTIPLEXER | ECL | 80 mA | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | ||||||||||||
|
100371FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 1.7 ns | 2 ns | 3 | 4 | 1 | YES | QFF | OPEN-EMITTER | 100K | MULTIPLEXER | ECL | COMPLEMENTARY | 80 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | RAIL | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | compliant | 8542.39.00.01 | ||
|
100371FMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
100371FMQB/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.7 ns | 3 | 4 | 1 | YES | QFF | OPEN-EMITTER | 100K | MULTIPLEXER | ECL | COMPLEMENTARY | MILITARY | S-GQFP-F24 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, | compliant | 8542.39.00.01 | ||||||||
|
F100371FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 ns | 3 | 4 | YES | QFF | MULTIPLEXER | ECL | 80 mA | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
100371FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 2 ns | 3 | 4 | YES | QFF | MULTIPLEXER | ECL100K | 80 mA | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 |