Filter Your Search
1 - 2 of 2 results
|
10061913-103NLF
Amphenol Communications Solutions
|
$8.1900 | Yes | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 3.583 inch | AMPHENOL ICC | ROHS COMPLIANT | 164 (x16) | compliant | EAR99 | 8536.69.40.40 | ||
|
10061913-103NLF
Amphenol FCi
|
Check for Price | Yes | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 3.583 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |