Filter Your Search
1 - 10 of 7,827 results
|
MCFT000030
SPC Multicomp
|
$0.0102 | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 420 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
CIH05T10NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 420 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
MCFT000083
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | CERAMIC | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MCFT000104
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.2 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
NML06J10NTRF
NIC Components Corp
|
$0.0161 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 600 mA | 3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
BSCH0010050510NJCP
YAGEO Corporation
|
$0.0174 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.9 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||||
|
CIH03Q10NJNC
Samsung Electro-Mechanics
|
$0.0178 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 730 mΩ | 5 % | YES | 500 MHz | 170 mA | 3.8 GHz | CERAMIC | 13 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | SAMSUNG ELECTRO-MECHANICS | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIH03T10NJNC
Samsung Electro-Mechanics
|
$0.0178 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 630 mΩ | 5 % | YES | 100 MHz | 150 mA | 3.3 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | SAMSUNG ELECTRO-MECHANICS | 0201 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQP03TG10NJ02D
Murata Manufacturing Co Ltd
|
$0.0196 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 1.52 Ω | 5 % | YES | 500 MHz | 190 mA | 4.5 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
HK100510NJ-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 310 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |