Filter Your Search
1 - 10 of 11,487 results
|
PA4340.122NLT
Pulse Electronics Corporation
|
$0.0397 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 16 mΩ | 20 % | YES | 100 kHz | 6.5 A | 2421 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6 mm | 5.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
6-1624113-8
TE Connectivity
|
$0.0556 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2.5 Ω | 5 % | YES | 250 MHz | 170 mA | 100 MHz | 18 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | 125 °C | -40 °C | 2 | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||||||||
|
LQH5BPN1R2NT0L
Murata Manufacturing Co Ltd
|
$0.0790 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 22.8 mΩ | 30 % | YES | 100 kHz | 3.1 A | 90 MHz | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetic Shield | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP, 2020 | |||||||
|
MLF2012A1R2JT000
TDK Corporation
|
$0.0799 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 350 mΩ | 5 % | YES | 10 MHz | 80 mA | 110 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 2012 | ||||
|
MLF1608A1R2MTA00
TDK Corporation
|
$0.0837 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 650 mΩ | 20 % | YES | 10 MHz | 50 mA | 110 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | |||||
|
LCXNE3030KKT1R2NN
TAIYO YUDEN
|
$0.0974 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 65 mΩ | 30 % | YES | 100 kHz | 1.48 A | 120 MHz | Ferrite | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | CHIP | |||||||||
|
NLV32T-1R2J-EF
TDK Corporation
|
$0.1010 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 750 mΩ | 5 % | YES | 7.96 MHz | 390 mA | 100 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||||
|
LQH5BPB1R2NT0L
Murata Manufacturing Co Ltd
|
$0.1110 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 22.8 mΩ | 30 % | YES | 100 kHz | 3.1 A | 90 MHz | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP, 2020 | |||||||||
|
MLF1608A1R2JT000
TDK Corporation
|
$0.1119 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 650 mΩ | 5 % | YES | 10 MHz | 50 mA | 110 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||||
|
MLF1005G1R2KT000
TDK Corporation
|
$0.1157 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 790 mΩ | 10 % | YES | 10 MHz | 35 mA | 110 MHz | FERRITE | 30 | 0402 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP |