Filter Your Search
1 - 10 of 10,275 results
|
LK16082R7K-T
TAIYO YUDEN
|
$0.0185 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 10 % | YES | 10 MHz | 30 mA | 40 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
CS160808-2R7K
Bourns Inc
|
$0.0749 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1 Ω | 10 % | YES | 10 MHz | 50 mA | 40 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
WLPN303015M2R7PB
Walsin Technology Corporation
|
$0.0780 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 97 mΩ | 20 % | YES | 1 MHz | 1.43 A | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | ||||||||||
|
LQH5BPN2R7NT0L
Murata Manufacturing Co Ltd
|
$0.0790 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 42 mΩ | 30 % | YES | 100 kHz | 2.5 A | 50 MHz | FERRITE | 2020 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetic Shield | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2020 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
MLF1608A2R7KTA00
TDK Corporation
|
$0.0839 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 10 % | YES | 10 MHz | 30 mA | 70 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF2012A2R7KT000
TDK Corporation
|
$0.1021 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 550 mΩ | 10 % | YES | 10 MHz | 50 mA | 70 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
LQH43CN2R7M33L
Murata Manufacturing Co Ltd
|
$0.1060 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 69 mΩ | 20 % | YES | 1 MHz | 1.8 A | 50 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||
|
MLF1608A2R7KTD25
TDK Corporation
|
$0.1091 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 10 % | YES | 10 MHz | 30 mA | 70 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
LQH5BPB2R7NT0L
Murata Manufacturing Co Ltd
|
$0.1110 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 42 mΩ | 30 % | YES | 100 kHz | 2.5 A | 50 MHz | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2020 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||
|
MLF1608A2R7JT000
TDK Corporation
|
$0.1145 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 5 % | YES | 10 MHz | 30 mA | 70 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |