Filter Your Search
1 - 10 of 8,177 results
|
MCFT000110
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 270 mΩ | 5 % | YES | 250 MHz | 500 mA | 2.05 GHz | CERAMIC | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
|
$0.0168 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.95 Ω | 5 % | YES | 300 MHz | 120 mA | 1.7 GHz | 9 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0201 | Murata Electronics | |||||
|
BSCH0010050533NJCP
YAGEO Corporation
|
$0.0174 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 580 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | compliant | CHIP | ||||||||||
|
7447840133
Wurth Elektronik
|
$0.0230 | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 670 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.5 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
LQG15HN33NJ02D
Murata Manufacturing Co Ltd
|
$0.0233 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 670 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.5 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | |||
|
MLG0603P33NJT000
TDK Corporation
|
$0.0244 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.2 Ω | 5 % | YES | 300 MHz | 130 mA | 1.8 GHz | CERAMIC | 10 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | |||||||
|
LQP03TN33NH02D
Murata Manufacturing Co Ltd
|
$0.0252 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.95 Ω | 3 % | YES | 300 MHz | 120 mA | 1.7 GHz | 9 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | 0201 | Murata Electronics | ||||||||
|
LQG15HS33NJ02D
Murata Manufacturing Co Ltd
|
$0.0259 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 580 mΩ | 5 % | YES | 100 MHz | 350 mA | 1.6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||||
|
7847804330
Wurth Elektronik
|
$0.0267 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 670 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.5 GHz | Ceramic | 8 | 0402 | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | CHIP | Würth Elektronik | |||||||||
|
BSCH0016080833NJ00
YAGEO Corporation
|
$0.0365 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 550 mΩ | 5 % | YES | 100 MHz | 400 mA | 1.6 GHz | Ceramic | 12 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | CHIP |