Parametric results for: 1008C-R68J (680NH) 2K/R... under Fixed Inductors

Filter Your Search

1 - 10 of 10,407 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Inductance-Nom (L): 0.68
Select parts from the table below to compare.
Compare
Compare
MEKK2016TR68M
TAIYO YUDEN
$0.0356 Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 nH 52 mΩ 20 % YES 1 MHz 3.3 A Metal 0806 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED ONE SURFACE 1 mm 2 mm 1.6 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
CV201210-R68K
Bourns Inc
$0.0447 Yes Yes Active GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 0805 RF INDUCTOR 1 YES MULTILAYER e3 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm BOURNS INC 0805 compliant EAR99 8504.50.80.00 Bourns
MAKK2520HR68M
TAIYO YUDEN
$0.0506 Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 nH 43 mΩ 20 % YES 2 MHz 3.4 A METAL CORE 1008 POWER INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1 mm 2.5 mm 2 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
AIML-0603-R68K-T
Abracon Corporation
$0.0540 Yes Yes Active GENERAL PURPOSE INDUCTOR 680 nH 1.7 Ω 10 % YES 25 MHz 35 mA 180 MHz FERRITE 15 0603 RF INDUCTOR 1 YES e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND ABRACON LLC 0603 compliant EAR99 8504.50.80.00 ABRACON
LSXNE2424KKTR68NN
TAIYO YUDEN
$0.0555 Yes Active GENERAL PURPOSE INDUCTOR 680 nH 60 mΩ 30 % YES 100 kHz 1.57 A 120 MHz Ferrite 1010 POWER INDUCTOR 1 NO DCR IS MEASURED AT 20 % TOLERANCE 120 °C -25 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 2.4 mm 2.4 mm TAIYO YUDEN CO LTD CHIP compliant TAIYO YUDEN
CK2125R68M-T
TAIYO YUDEN
$0.0557 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 450 mΩ 20 % YES 25 MHz 300 mA 105 MHz FERRITE 15 0805 RF INDUCTOR 1 NO 85 °C -40 °C Multilayer Chip 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LK1005R68K-TV
TAIYO YUDEN
$0.0784 Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 550 mΩ 10 % YES 10 MHz 20 mA 70 MHz 20 0402 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
LQM18NNR68K00D
Murata Manufacturing Co Ltd
$0.0839 Yes Yes End Of Life GENERAL PURPOSE INDUCTOR 680 nH 1.7 Ω 10 % YES 25 MHz 35 mA 90 MHz FERRITE 15 0603 RF INDUCTOR 1 YES Q MEASURED AT 25 MHZ e3 85 °C -40 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
AIML-0805-R68K-T
Abracon Corporation
$0.0853 Yes Active GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 0805 RF INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT 30% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm ABRACON LLC 0805 compliant EAR99 8504.50.80.00 ABRACON
LQM21NNR68K10D
Murata Manufacturing Co Ltd
$0.0888 Yes Yes End Of Life GENERAL PURPOSE INDUCTOR 680 nH 720 mΩ 10 % YES 25 MHz 150 mA 125 MHz FERRITE 25 0805 RF INDUCTOR 1 YES Q MEASURED AT 25 MHZ e3 85 °C -40 °C Magnetically Shielded 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics