Filter Your Search
1 - 1 of 1 results
|
1008CS-121XGBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 630 mΩ | 2 % | YES | 25 MHz | 650 mA | 950 MHz | CERAMIC | 60 | 1111 | RF INDUCTOR | 1 | 1008CS(2 TOL) | NO | Q IS MEASURED AT 350MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |