Filter Your Search
1 - 10 of 10,399 results
|
NPIS43LS1R8YTRF
NIC Components Corp
|
$0.0433 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 25 mΩ | 30 % | YES | 100 kHz | 3.2 A | 60 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3 mm | 4 mm | 4 mm | NIC COMPONENTS CORP | 1616 | compliant | EAR99 | 8504.50.80.00 | |||||
|
MLF1608A1R8KTA00
TDK Corporation
|
$0.0837 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 10 % | YES | 10 MHz | 50 mA | 90 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLF2012A1R8KT000
TDK Corporation
|
$0.0888 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 450 mΩ | 10 % | YES | 10 MHz | 80 mA | 90 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-1R8J-EF
TDK Corporation
|
$0.1023 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 5 % | YES | 7.96 MHz | 350 mA | 80 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
CM322522-1R8JL
Bourns Inc
|
$0.1052 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 5 % | YES | 350 mA | 80 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQH43CN1R8M33L
Murata Manufacturing Co Ltd
|
$0.1060 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 55 mΩ | 20 % | YES | 1 MHz | 2.3 A | 70 MHz | FERRITE | 1812 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
PM1812-1R8J-RC
Bourns Inc
|
$0.1066 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 650 mΩ | 5 % | YES | 7.96 MHz | 390 mA | 60 MHz | FERRITE | 50 | 1812 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | BOURNS INC | 1812 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
MLF1608A1R8JT000
TDK Corporation
|
$0.1092 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 5 % | YES | 10 MHz | 50 mA | 90 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
LBM2016T1R8J
TAIYO YUDEN
|
$0.1096 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.8 µH | 624 mΩ | 5 % | YES | 7.96 MHz | 345 mA | 100 MHz | FERRITE | 30 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MLF2012A1R8JT000
TDK Corporation
|
$0.1169 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 450 mΩ | 5 % | YES | 10 MHz | 80 mA | 90 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |