Filter Your Search
1 - 1 of 1 results
|
1008CS-102XJED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.75 Ω | 5 % | YES | 25 MHz | 370 mA | 290 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 |